The SMBJ8.0CA/5 is a surface mount transient voltage suppressor from Vishay, featuring a DO-214AA package and a maximum operating temperature of 150°C. It has a clamping voltage of 13.6V and a leakage current of 100uA. The device is capable of withstanding a maximum surge current of 100A and a peak pulse power of 600W. It is not RoHS compliant.
Vishay SMBJ8.0CA/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.6V |
| Leakage Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ8.0CA/5 to view detailed technical specifications.
No datasheet is available for this part.