TVS Diodes / ESD Suppressors 600W 8.5V 5% Bidir
Vishay SMBJ8.5CA2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.4V |
| Leakage Current | 40uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ8.5CA2 to view detailed technical specifications.
No datasheet is available for this part.