
The SMBJ85A/55 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 137V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA package and is available in quantities of 3200 per reel. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and has a maximum operating voltage of 85V.
Sign in to ask questions about the Vishay SMBJ85A/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ85A/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ85A/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
