The SMBJ8.5CA/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case and available in bulk. It has a clamping voltage of 14.4V and can withstand a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Vishay SMBJ8.5CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.