The SMBJ85CA/5B is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 137V and peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AA case. The device is rated for a maximum surge current of 100A and is available in tape and reel packaging.
Vishay SMBJ85CA/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.