The SMBJ90A-E3/51 is a surface mount transient voltage suppressor from Vishay, featuring a DO-214AA package and a maximum operating temperature of 150°C. It has a clamping voltage of 146V and a leakage current of 1uA. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 146V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS | Compliant |