
The SMBJ9.0A/1 transient voltage suppressor from Vishay features a DO-214AA package and operates over a temperature range of -55°C to 150°C. It has a clamping voltage of 15.4V and a peak pulse power of 600W. The device is unidirectional and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ9.0A/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 15.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ9.0A/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
