The SMBJ9.0A-E3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA SMD/SMT case. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. With a peak pulse power of 600W and a clamping voltage of 15.4V, this component is suitable for protecting electronic circuits from voltage spikes. The SMBJ9.0A-E3/55 is available in tape and reel packaging with 3200 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 15.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |