The SMBJ9.0CA-E3/51 is a surface mount bidirectional transient voltage suppressor from Vishay. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is rated for a maximum surge current of 100A and a peak pulse power of 600W. It is available in a DO-214AA package and is RoHS compliant.
Vishay SMBJ9.0CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15.4V |
| Leakage Current | 20uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.