This rectangular connector features 42 contacts with a PIN gender, arranged in 4 rows with a terminal pitch of 3.18mm. It is designed for through hole mounting and has a maximum current rating of 7.5A. The connector is suitable for rack and panel applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 42 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |