This 11-contact rectangular connector features a SKT contact gender and a straight body orientation. It has a termination method of solder cup and a mounting type of panel mount. The connector has a terminal pitch of 3.18mm and a maximum current rating of 7.5A. It is designed for rack and panel applications.
Vishay SMBS20-11SK technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.