The SMBS20-11SL3 is a rack and panel connector with 11 SKT contacts, a terminal pitch of 3.18mm, and a maximum current rating of 7.5A. It features a solder cup termination method and a straight body orientation. This panel mount connector is designed for use in a variety of applications, including industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |