This 7-contact SKT rectangular connector is designed for rack and panel mounting with a termination method of solder cup. It features a straight body orientation and a panel mount configuration. The connector has a terminal pitch of 3.18mm and supports a maximum current rating of 7.5A.
Vishay SMBS20G5-07SK technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.