The SMCG26CAHE3/59T is a unidirectional TVS diode from Vishay with a clamping voltage of 42.1V and maximum operating temperature of 150°C. It has a maximum surge current of 35.6A and operates at a supply voltage of 26V. The device is packaged in a DO-215AB package and is available in quantities of 3500 per reel. The SMCG26CAHE3/59T is suitable for surface mount applications and has a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCG26CAHE3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-215AB |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG26CAHE3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.