The SMCG30A-E3/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AB case. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 31A. The device has a clamping voltage of 48.4V and a peak pulse power rating of 1.5kW. It is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Vishay SMCG30A-E3/1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCG30A-E3/1T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG30A-E3/1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.