The SMCG5.0CA/9AT is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 9.2V and a maximum operating temperature of 150°C. It has a maximum surge current of 200A and operates at a supply voltage of 5V. The diode is packaged in a DO-215AB case and is available in quantities of 3500 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-215AB |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |