The SMCG6.5CA/9AT is a bidirectional TVS diode from Vishay with a clamping voltage of 11.2V and a maximum operating temperature of 150°C. It is packaged in a DO-215AB case and is suitable for surface mount applications. The device can withstand a maximum surge current of 133.9A and a peak pulse power of 1.5kW. It is not RoHS compliant and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-215AB |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 133.9A |
| Operating Supply Voltage | 6.5V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |