Vishay SMCG6.5CA-E3/1T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 133.9A |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG6.5CA-E3/1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.