The SMCG70CA-E3/51T is a single bidirectional transient voltage suppression (TVS) diode from Vishay, featuring a clamping voltage of 113V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a leakage current of 1uA. The diode can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. It is available in a DO-215AB package quantity of 1000 in bulk packaging.
Vishay SMCG70CA-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 113V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG70CA-E3/51T to view detailed technical specifications.
No datasheet is available for this part.