The SMCG78AHE3/59T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 126V and a maximum operating temperature of 150°C. It has a maximum surge current of 11.9A and an operating supply voltage of 78V. The device is packaged in a DO-215AB package and is suitable for surface mount applications.
Vishay SMCG78AHE3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.9A |
| Operating Supply Voltage | 78V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.