
The SMCJ100A/59T is a unidirectional surge protection diode with a clamping voltage of 162V and a maximum surge current of 200A. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AB package. The device is available in quantities of 3500 per reel. It can handle a peak pulse power of 1.5kW.
Vishay SMCJ100A/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ100A/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
