The SMCJ100A/7T is a unidirectional TransZorb Zener diode with a clamping voltage of 162V and a maximum power dissipation of 1.5kW. It operates over a temperature range of -55°C to 150°C and is designed for surface mount applications. With a maximum surge current of 200A, this diode is suitable for high-power applications. The device is packaged in a DO-214AB case and is available in tape and reel packaging.
Vishay SMCJ100A/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 100V |
| Series | TransZorb® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ100A/7T to view detailed technical specifications.
No datasheet is available for this part.