The SMCJ100C-E3/57T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 179V and a peak pulse current of 8.4A. It operates over a temperature range of -55°C to 150°C and is packaged in tape and reel. The device is RoHS compliant and features a reverse breakdown voltage of 111V.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ100C-E3/57T technical specifications.
| Clamping Voltage | 179V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |