
The SMCJ100CA/1T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 162V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AB case for surface mount applications. The device can handle a maximum surge current of 9.3A and is designed for use with an operating supply voltage of 100V.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ100CA/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.3A |
| Operating Supply Voltage | 100V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |