The SMCJ100CA/59T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 162V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 200A. The device is available in a DO-214AB package, packaged in tape and reel quantities of 3500. It is designed to protect electronic circuits from voltage spikes and transient events.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ100CA/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
