The SMCJ100CA-E3/9CT is a surface mount transient voltage suppressor from Vishay, featuring a DO-214AB package and operating over a -55°C to 150°C temperature range. It has a clamping voltage of 162V and a reverse breakdown voltage of 111V. The device can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. With a leakage current of 1uA, it is suitable for applications requiring low current flow.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ100CA-E3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS | Compliant |