The SMCJ100CA-M3/57T is a bidirectional Zener diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 1uA and a peak pulse current of 9.3A. The diode is packaged in an SMC case and is designed for surface mount applications. It is RoHS compliant and part of the TransZorb series.
Vishay SMCJ100CA-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ100CA-M3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.