The SMCJ10A/1 is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 17V and a maximum operating temperature of 150°C. It features a leakage current of 5uA and a peak pulse power of 1.5kW. The device is available in bulk packaging and has a reverse breakdown voltage of 11.1V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 17V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS | Not Compliant |
