The SMCJ10A/9AT is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 17V and a maximum surge current of 200A. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AB package. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ10A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.