The SMCJ10A-E3/51T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 17V and a peak pulse power of 1.5kW. It is packaged in a DO-214AB case and is available in quantities of 1000 in bulk packaging. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 200A. It is designed for use in applications where protection against voltage spikes is required.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ10A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.