The SMCJ10A-E3/59T is a unidirectional surge protection diode with a clamping voltage of 17V and a reverse breakdown voltage of 11.1V. It can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. The device operates within a temperature range of -55°C to 150°C and is mounted using surface mount technology. The SMCJ10A-E3/59T is available in a DO-214AB package, supplied on tape and reel in quantities of 3500.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |