Vishay SMCJ10CA/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 88.2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Packaging | Bulk |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ10CA/1T to view detailed technical specifications.
No datasheet is available for this part.