The SMCJ10CA-E3/9CT is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB surface mount package. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 17V and a reverse breakdown voltage of 11.1V. It can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. The SMCJ10CA-E3/9CT has a leakage current of 10uA and is available in tape and reel packaging with a quantity of 850 pieces per reel.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ10CA-E3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.