The SMCJ110A/57T is a unidirectional surge protection diode with a clamping voltage of 177V and a maximum surge current of 200A. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AB case. The device is not RoHS compliant. It has a peak pulse power rating of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |