The SMCJ110A-E3/1T is a unidirectional surge protection diode with a clamping voltage of 177V and a maximum operating temperature range of -55°C to 150°C. It has a maximum surge current of 8.5A and a peak pulse power of 1.5kW. The diode is packaged in a DO-214AB case and is available in quantities of 1000 in bulk packaging. The operating supply voltage is 110V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.5A |
| Operating Supply Voltage | 110V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |