The SMCJ110A-E3/59T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case and available in tape and reel quantities. It operates at a maximum supply voltage of 110V and can withstand a peak pulse power of 1.5kW. The device is rated for use in temperatures ranging from -55°C to 150°C and features a maximum surge current of 200A. The SMCJ110A-E3/59T is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |