The SMCJ110AHE3/59T is a unidirectional transient voltage suppressor in a DO-214AB package, rated for 177V clamping voltage and 8.5A maximum surge current. It operates over a temperature range of -55°C to 150°C and is suitable for use in applications where high voltage spikes are present. The device is available in tape and reel packaging with a quantity of 3500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.5A |
| Operating Supply Voltage | 110V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |