
The SMCJ110CA/7T is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 177V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. The device is packaged in a DO-214AB package and is available in tape and reel packaging with 850 pieces per reel. It can handle a peak pulse power of 1.5kW and a peak pulse current of 8.5A.
Vishay SMCJ110CA/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ110CA/7T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
