The SMCJ110CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 8.5A. The device is designed to protect against voltage spikes up to 177V and can absorb a peak pulse power of 1.5kW. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.5A |
| Operating Supply Voltage | 110V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |