
The SMCJ110CA-E3/51T is a surface mount transient voltage suppressor with a clamping voltage of 177V and a maximum operating temperature of 150°C. It features a leakage current of 1uA and a maximum surge current of 200A. The device is rated for operation from -55°C to 150°C and has a peak pulse power of 1.5kW. It is available in a bulk packaging quantity of 1000 units.
Vishay SMCJ110CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ110CA-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
