
The SMCJ11A-E3/51T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB surface mount package. It has a clamping voltage of 18.2V and a leakage current of 5uA. The device operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 200A. The SMCJ11A-E3/51T has a peak pulse power rating of 1.5kW and a peak pulse current of 82.4A.
Sign in to ask questions about the Vishay SMCJ11A-E3/51T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ11A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ11A-E3/51T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
