The SMCJ11CA/7T is a single-element transient voltage suppressor from Vishay, packaged in a DO-214AB surface mount package. It has a clamping voltage of 18.2V and a maximum operating temperature of 150°C. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. The SMCJ11CA/7T has a reverse breakdown voltage of 12.2V and a reverse standoff voltage of 11V, with a leakage current of 5uA. It is available in a tape and reel packaging with 850 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS | Not Compliant |