The SMCJ11CA-E3/51T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 18.2V and a maximum operating temperature of 150°C. It has a leakage current of 5uA and a maximum surge current of 200A. The device is available in a 1000-piece bulk packaging and features a DO-214AB surface mount package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |