The SMCJ11CAHE3/57TA is a surface mount bidirectional Zener diode from Vishay, featuring a clamping voltage of 18.2V and a minimum breakdown voltage of 12.2V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode's peak pulse current is 82.4A and peak pulse power is 1.5kW. It is available in the SMC package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 18.2V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 11V |
| RoHS | Compliant |