The SMCJ11CAHE3/57TAIR is a surface mount bidirectional Zener diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a clamping voltage of 18.2V and a minimum breakdown voltage of 12.2V. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 82.4A. It can withstand a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 18.2V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11V |
| RoHS | Compliant |