
The SMCJ120AHE3/59T Zener diode from Vishay features a clamping voltage of 193V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and is packaged in the DO-214AB case. The diode is available in quantities of 3500 per reel and is suitable for use in applications with an operating supply voltage of 120V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.8A |
| Operating Supply Voltage | 120V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |