
The SMCJ120CA/59T is a bidirectional transient voltage suppressor from Vishay, operating over a temperature range of -55°C to 150°C. It has a clamping voltage of 193V and a maximum surge current of 200A. The device is packaged in a DO-214AB case and is available in tape and reel quantities of 3500. It is designed to handle peak pulse powers of up to 1.5kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ120CA/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ120CA/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
