
The SMCJ120CA-E3/59T is a surface mount transient voltage suppressor from Vishay, packaged in a DO-214AB case and rated for operation between -55°C and 150°C. It has a clamping voltage of 193V and a reverse breakdown voltage of 133V. The device is capable of withstanding a maximum surge current of 200A and a peak pulse power of 1.5kW. It is RoHS compliant and available in quantities of 3500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ120CA-E3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 193V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ120CA-E3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
