The SMCJ12A-E3/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It has a clamping voltage of 19.9V and can withstand a maximum surge current of 75.4A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 1.5kW. It is available in bulk packaging with 1000 units per package.
Vishay SMCJ12A-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 75.4A |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.