The SMCJ12AHE3/9CT is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It has a clamping voltage of 19.9V and can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The device can handle a maximum surge current of 75.4A and a peak pulse power of 1.5kW. It is designed for use with an operating supply voltage of 12V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 75.4A |
| Operating Supply Voltage | 12V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |